Technical Document
Specifications
Brand
MoflashSupply Voltage
230 V ac
Light Effect
Steady
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
SF 125
Height
138mm
Maximum Temperature
+55°C
Minimum Temperature
-35°C
Country of Origin
United Kingdom
You may be interested in
Moflash LED100 Series Amber Flashing Beacon, 85 → 280 V ac, 85 → 380 V dc, Surface Mount, Wall Mount, LEDBrand: Moflash
€ 103.48Each (Exc. Vat)
P.O.A.
Moflash SF 125 Series Steady Beacon, 230 V ac, Surface Mount, Incandescent Bulb
1
P.O.A.
Moflash SF 125 Series Steady Beacon, 230 V ac, Surface Mount, Incandescent Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Moflash LED100 Series Amber Flashing Beacon, 85 → 280 V ac, 85 → 380 V dc, Surface Mount, Wall Mount, LEDBrand: Moflash
€ 103.48Each (Exc. Vat)
Technical Document
Specifications
Brand
MoflashSupply Voltage
230 V ac
Light Effect
Steady
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
SF 125
Height
138mm
Maximum Temperature
+55°C
Minimum Temperature
-35°C
Country of Origin
United Kingdom
You may be interested in
Moflash LED100 Series Amber Flashing Beacon, 85 → 280 V ac, 85 → 380 V dc, Surface Mount, Wall Mount, LEDBrand: Moflash
€ 103.48Each (Exc. Vat)