Technical Document
Specifications
Brand
MoflashSupply Voltage
15 → 28 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
104mm
Housing Colour
White
Lamp Included
Yes
Series
X 195
Height
73mm
Minimum Temperature
-25°C
Maximum Temperature
+45°C
Country of Origin
United Kingdom
Product details
X195 Xenon
The X195 offers a low current consumption with a brilliant flash.
Suitable for surface or wall mounting
Suitable for use with conduit BESA box
M20 side entry (deep base) or bottom cable entry
IP65 rating
Polycarbonate lens and ABS plastic base
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoflashSupply Voltage
15 → 28 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
104mm
Housing Colour
White
Lamp Included
Yes
Series
X 195
Height
73mm
Minimum Temperature
-25°C
Maximum Temperature
+45°C
Country of Origin
United Kingdom
Product details
X195 Xenon
The X195 offers a low current consumption with a brilliant flash.
Suitable for surface or wall mounting
Suitable for use with conduit BESA box
M20 side entry (deep base) or bottom cable entry
IP65 rating
Polycarbonate lens and ABS plastic base