Moldex 6451 Series Green Reusable Corded Ear Plugs, 33dB Rated, 50Pair Pairs

RS Stock No.: 634-862Brand: MoldexManufacturers Part No.: 645101
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50Pair

Single Number Rating SNR

33dB

Series

6451

Colour

Green

Country of Origin

Czech Republic

€ 3.42

€ 3.42 1 Box of 50 (Exc. Vat)

€ 4.24

€ 4.24 1 Box of 50 (inc. VAT)

Moldex 6451 Series Green Reusable Corded Ear Plugs, 33dB Rated, 50Pair Pairs

€ 3.42

€ 3.42 1 Box of 50 (Exc. Vat)

€ 4.24

€ 4.24 1 Box of 50 (inc. VAT)

Moldex 6451 Series Green Reusable Corded Ear Plugs, 33dB Rated, 50Pair Pairs

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50Pair

Single Number Rating SNR

33dB

Series

6451

Colour

Green

Country of Origin

Czech Republic