Technical Document
Specifications
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
8Pair
Single Number Rating SNR
22dB
Series
6700
Colour
Green
Country of Origin
Czech Republic
€ 19.55
€ 19.55 1 Box of 8 (Exc. Vat)
€ 24.24
€ 24.24 1 Box of 8 (inc. VAT)
Moldex 6700 Series Green Reusable Corded Ear Plugs, 22dB Rated, 8Pair Pairs
1
€ 19.55
€ 19.55 1 Box of 8 (Exc. Vat)
€ 24.24
€ 24.24 1 Box of 8 (inc. VAT)
Moldex 6700 Series Green Reusable Corded Ear Plugs, 22dB Rated, 8Pair Pairs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
8Pair
Single Number Rating SNR
22dB
Series
6700
Colour
Green
Country of Origin
Czech Republic