Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex Premise Networks Cat6 Ethernet Cable Assembly, F/UTP, Grey PVC Sheath, 7m

RS Stock No.: 103-534Brand: Molex Premise NetworksManufacturers Part No.: PCD-00314-0E
brand-logo
View all in Home

Technical Document

Specifications

Length

7m

Shield Type

F/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Molex Premise Networks Cat6 Ethernet Cable Assembly, F/UTP, Grey PVC Sheath, 7m

P.O.A.

Molex Premise Networks Cat6 Ethernet Cable Assembly, F/UTP, Grey PVC Sheath, 7m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

7m

Shield Type

F/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA