Technical Document
Specifications
LAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
Country of Origin
Taiwan, Province Of China
Product details
PowerCat Cat 6 Patch Leads
Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.
Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications
Approvals
UL, CSA
€ 11.33
€ 11.33 Each (Exc. Vat)
€ 14.05
€ 14.05 Each (inc. VAT)
1
€ 11.33
€ 11.33 Each (Exc. Vat)
€ 14.05
€ 14.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 11.33 |
15 - 49 | € 10.91 |
50+ | € 10.52 |
Technical Document
Specifications
LAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
Country of Origin
Taiwan, Province Of China
Product details
PowerCat Cat 6 Patch Leads
Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.
Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications
Approvals
UL, CSA