E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex KK 4809 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating

RS Stock No.: 467-598Brand: MolexManufacturers Part No.: 08-50-0032
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 254 and KK Connector Housings

Series

KK

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Brass Alloy

Maximum Wire Size AWG

22AWG

Series Number

4809

Maximum Contact Resistance

20mΩ

CAD Drawing

3D CAD Model

Country of Origin

China

Product details

Molex KK Female Crimp Terminal Contact

Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

Approvals

UL (E29179) and CSA (LR 19980)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex KK Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.099Each (In a Bag of 10000) (Exc. Vat)
Molex KK Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.198Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

€ 23.00

€ 0.23 Each (In a Pack of 100) (Exc. Vat)

€ 28.52

€ 0.285 Each (In a Pack of 100) (inc. VAT)

Molex KK 4809 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating
Select packaging type

€ 23.00

€ 0.23 Each (In a Pack of 100) (Exc. Vat)

€ 28.52

€ 0.285 Each (In a Pack of 100) (inc. VAT)

Molex KK 4809 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900€ 0.23€ 23.00
1000 - 2900€ 0.21€ 21.00
3000 - 7400€ 0.21€ 21.00
7500+€ 0.21€ 21.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex KK Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.099Each (In a Bag of 10000) (Exc. Vat)
Molex KK Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.198Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 254 and KK Connector Housings

Series

KK

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Brass Alloy

Maximum Wire Size AWG

22AWG

Series Number

4809

Maximum Contact Resistance

20mΩ

CAD Drawing

3D CAD Model

Country of Origin

China

Product details

Molex KK Female Crimp Terminal Contact

Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

Approvals

UL (E29179) and CSA (LR 19980)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex KK Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.099Each (In a Bag of 10000) (Exc. Vat)
Molex KK Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.198Each (In a Pack of 100) (Exc. Vat)