Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 254 Connector Housing
Series
KK 254
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Contact Plating
Gold
Minimum Wire Size AWG
30AWG
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
2759
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Country of Origin
India
Product details
2759 Series Crimp Terminals
KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.
2759 Series Crimp Terminal contacts include:
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
Appropriate tooling for 2759 Series Crimp Terminal contacts:
For Crimp Tool see stock number 663-4246
For Insertion Tool see stock number 710-6528
For Extraction Tool see stock number 173-3278
€ 23.00
€ 0.23 Each (In a Pack of 100) (Exc. Vat)
€ 28.52
€ 0.285 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 23.00
€ 0.23 Each (In a Pack of 100) (Exc. Vat)
€ 28.52
€ 0.285 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 900 | € 0.23 | € 23.00 |
| 1000 - 2900 | € 0.21 | € 21.00 |
| 3000 - 7400 | € 0.21 | € 21.00 |
| 7500 - 14900 | € 0.21 | € 21.00 |
| 15000+ | € 0.18 | € 18.00 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 254 Connector Housing
Series
KK 254
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Contact Plating
Gold
Minimum Wire Size AWG
30AWG
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
2759
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Country of Origin
India
Product details
2759 Series Crimp Terminals
KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.
2759 Series Crimp Terminal contacts include:
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
Appropriate tooling for 2759 Series Crimp Terminal contacts:
For Crimp Tool see stock number 663-4246
For Insertion Tool see stock number 710-6528
For Extraction Tool see stock number 173-3278


