E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex MLX Series Straight Through Hole PCB Header, 2 Contact(s), 6.35mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 179-0810Brand: MolexManufacturers Part No.: 10-84-4020
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MLX

Pitch

6.35mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

13.5 A, 20.0A

Series Number

42002

Voltage Rating

600.0 V

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 34.00

€ 0.68 Each (In a Pack of 50) (Exc. Vat)

€ 42.16

€ 0.843 Each (In a Pack of 50) (inc. VAT)

Molex MLX Series Straight Through Hole PCB Header, 2 Contact(s), 6.35mm Pitch, 1 Row(s), Shrouded
Select packaging type

€ 34.00

€ 0.68 Each (In a Pack of 50) (Exc. Vat)

€ 42.16

€ 0.843 Each (In a Pack of 50) (inc. VAT)

Molex MLX Series Straight Through Hole PCB Header, 2 Contact(s), 6.35mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.68€ 34.00
250 - 450€ 0.60€ 30.00
500 - 1200€ 0.57€ 28.50
1250 - 2450€ 0.47€ 23.50
2500+€ 0.47€ 23.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MLX

Pitch

6.35mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

13.5 A, 20.0A

Series Number

42002

Voltage Rating

600.0 V

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more