Technical Document
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
PicoBlade
Series Number
15134
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
1.25mm
Sheath Colour
Black
Cable Length
100mm
Voltage Rating
125 V
Current Rating
1 A
Contact Plating
Tin
Operating Temperature Range
-40 → +85 °C
Connector 1 Number of Rows
1
Product details
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
1.25mm Wire to Board - Molex PicoBlade™
€ 4.75
€ 4.75 Each (Exc. Vat)
€ 5.89
€ 5.89 Each (inc. VAT)
1
€ 4.75
€ 4.75 Each (Exc. Vat)
€ 5.89
€ 5.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
PicoBlade
Series Number
15134
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
1.25mm
Sheath Colour
Black
Cable Length
100mm
Voltage Rating
125 V
Current Rating
1 A
Contact Plating
Tin
Operating Temperature Range
-40 → +85 °C
Connector 1 Number of Rows
1
Product details
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.