Technical Document
Specifications
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
171813
Current Rating
13.0A
Voltage Rating
600.0 V
Product details
KK 396 RPC Friction Lock Headers, 171813 and 17814 Series
A range of Series 171813 and 17814 KK 396 Reflow Process Compatible (RPC) Vertical and Right Angle Friction Lock Headers from Molex. These KK 396 RPC Headers are capable of withstanding up to 260 °C solder processes. This range of KK 396 Reflow Process Compatible (RCP) Friction Lock Headers have Matte-tin over Nickel plated contacts which inhibits Tin whiskering. The Series 171813-3xxx and 171814-3xxx KK 396 RPC Headers have a High Temperature Thermoplastic (Polyester) body material.
3.96mm Molex KK Range
€ 11.20
€ 2.24 Each (In a Pack of 5) (Exc. Vat)
€ 13.89
€ 2.778 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 11.20
€ 2.24 Each (In a Pack of 5) (Exc. Vat)
€ 13.89
€ 2.778 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
171813
Current Rating
13.0A
Voltage Rating
600.0 V
Product details
KK 396 RPC Friction Lock Headers, 171813 and 17814 Series
A range of Series 171813 and 17814 KK 396 Reflow Process Compatible (RPC) Vertical and Right Angle Friction Lock Headers from Molex. These KK 396 RPC Headers are capable of withstanding up to 260 °C solder processes. This range of KK 396 Reflow Process Compatible (RCP) Friction Lock Headers have Matte-tin over Nickel plated contacts which inhibits Tin whiskering. The Series 171813-3xxx and 171814-3xxx KK 396 RPC Headers have a High Temperature Thermoplastic (Polyester) body material.