Molex Mega-Fit Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.7mm Pitch, 2 Row(s), Shrouded

Technical Document
Specifications
Brand
MolexSeries
Mega-Fit
Pitch
5.7mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
172064
Current Rating
23.0A
Voltage Rating
600.0 V
Country of Origin
China
Product details
Mega-Fit Vertical and Right Angle Headers
These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
€ 5.48
€ 5.48 Each (Exc. Vat)
€ 6.80
€ 6.80 Each (inc. VAT)
Standard
1
€ 5.48
€ 5.48 Each (Exc. Vat)
€ 6.80
€ 6.80 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexSeries
Mega-Fit
Pitch
5.7mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
172064
Current Rating
23.0A
Voltage Rating
600.0 V
Country of Origin
China
Product details
Mega-Fit Vertical and Right Angle Headers
These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.