E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex, Ultra-Fit Female Crimp Connector Housing, 2 Row

RS Stock No.: 187-3661Brand: MolexManufacturers Part No.: 172253-7023
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Rows

2

Gender

Female

Mounting Type

Cable Mount

Series

Ultra-Fit

For Use With

172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless Receptacle Housing

Length

2.89mm

Width

19.87mm

Termination Method

Crimp

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.00

€ 0.42 Each (Supplied as a Tape) (Exc. Vat)

€ 26.04

€ 0.521 Each (Supplied as a Tape) (inc. VAT)

Molex, Ultra-Fit Female Crimp Connector Housing, 2 Row
Select packaging type

€ 21.00

€ 0.42 Each (Supplied as a Tape) (Exc. Vat)

€ 26.04

€ 0.521 Each (Supplied as a Tape) (inc. VAT)

Molex, Ultra-Fit Female Crimp Connector Housing, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
50 - 200€ 0.42€ 21.00
250 - 450€ 0.26€ 13.00
500 - 950€ 0.23€ 11.50
1000 - 2450€ 0.23€ 11.50
2500+€ 0.21€ 10.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Rows

2

Gender

Female

Mounting Type

Cable Mount

Series

Ultra-Fit

For Use With

172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless Receptacle Housing

Length

2.89mm

Width

19.87mm

Termination Method

Crimp

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more