Molex Parallel Splice Connector, Uninsulated 4 AWG

RS Stock No.: 259-2483Brand: MolexManufacturers Part No.: 192050007
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

Molex

Splice Type

Parallel

Wire Size

4 AWG

Overall Length

0.5in

Minimum Wire Size AWG

4AWG

Diameter

7mm

Minimum Wire Size (AWG)

4AWG

Maximum Wire Size AWG

4AWG

Insulation

Uninsulated

Number Of Ways

1

Maximum Wire Size (AWG)

4AWG

Country of Origin

India

Stock information temporarily unavailable.

€ 10.95

€ 2.19 Each (In a Pack of 5) (Exc. Vat)

€ 13.58

€ 2.716 Each (In a Pack of 5) (inc. VAT)

Molex Parallel Splice Connector, Uninsulated 4 AWG

€ 10.95

€ 2.19 Each (In a Pack of 5) (Exc. Vat)

€ 13.58

€ 2.716 Each (In a Pack of 5) (inc. VAT)

Molex Parallel Splice Connector, Uninsulated 4 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.19€ 10.95
50+€ 2.04€ 10.20

Technical Document

Specifications

Brand

Molex

Splice Type

Parallel

Wire Size

4 AWG

Overall Length

0.5in

Minimum Wire Size AWG

4AWG

Diameter

7mm

Minimum Wire Size (AWG)

4AWG

Maximum Wire Size AWG

4AWG

Insulation

Uninsulated

Number Of Ways

1

Maximum Wire Size (AWG)

4AWG

Country of Origin

India