Technical Document
Specifications
Brand
MolexSeries
VersaKrimp
Insulation
Uninsulated
Inner Ring Diameter
4.39mm
Outer Ring Diameter
7.92mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
1mm²
Stud Size
M4 (#8)
Contact Plating
Tin
Contact Material
Copper Alloy
Thickness
0.79mm
Overall Length
12.5mm
Country of Origin
United States
Product details
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 279.95
€ 279.95 1 Bag of 1000 (Exc. Vat)
€ 347.14
€ 347.14 1 Bag of 1000 (inc. VAT)
1
€ 279.95
€ 279.95 1 Bag of 1000 (Exc. Vat)
€ 347.14
€ 347.14 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
VersaKrimp
Insulation
Uninsulated
Inner Ring Diameter
4.39mm
Outer Ring Diameter
7.92mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
1mm²
Stud Size
M4 (#8)
Contact Plating
Tin
Contact Material
Copper Alloy
Thickness
0.79mm
Overall Length
12.5mm
Country of Origin
United States
Product details
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).