Technical Document
Specifications
Brand
MolexBackplane Connector Type
4 Pair
Gender
Female
Number Of Contacts
64
Number of Columns
8
Number Of Rows
8
Body Orientation
Right Angle
Housing Material
Thermoplastic
Pitch
1.9mm
Contact Material
High Performance Alloy
Contact Plating
Gold over Nickel, Tin over Nickel
Current Rating
750mA
Voltage Rating
150 Vrms ac/dc
Termination Method
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Series Number
204066
Country of Origin
Singapore
€ 7,894.08
€ 54.82 Each (In a Tray of 144) (Exc. Vat)
€ 9,788.66
€ 67.977 Each (In a Tray of 144) (inc. VAT)
144
€ 7,894.08
€ 54.82 Each (In a Tray of 144) (Exc. Vat)
€ 9,788.66
€ 67.977 Each (In a Tray of 144) (inc. VAT)
144
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexBackplane Connector Type
4 Pair
Gender
Female
Number Of Contacts
64
Number of Columns
8
Number Of Rows
8
Body Orientation
Right Angle
Housing Material
Thermoplastic
Pitch
1.9mm
Contact Material
High Performance Alloy
Contact Plating
Gold over Nickel, Tin over Nickel
Current Rating
750mA
Voltage Rating
150 Vrms ac/dc
Termination Method
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Series Number
204066
Country of Origin
Singapore