Molex 204281-0050 Patch WiFi Antenna, WiFi

RS Stock No.: 218-2117Brand: MolexManufacturers Part No.: 2042810050
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

3.5dBi

Cable Length

50mm

Antenna Directivity

Omnidirectional

Series

204281

Country of Origin

China

Stock information temporarily unavailable.

€ 63.30

€ 2.11 Each (Supplied as a Tape) (Exc. Vat)

€ 78.49

€ 2.616 Each (Supplied as a Tape) (inc. VAT)

Molex 204281-0050 Patch WiFi Antenna, WiFi

€ 63.30

€ 2.11 Each (Supplied as a Tape) (Exc. Vat)

€ 78.49

€ 2.616 Each (Supplied as a Tape) (inc. VAT)

Molex 204281-0050 Patch WiFi Antenna, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
30 - 90€ 2.11€ 63.30
120 - 480€ 1.85€ 55.50
510 - 990€ 1.83€ 54.90
1020 - 2490€ 1.83€ 54.90
2520+€ 1.80€ 54.00

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

3.5dBi

Cable Length

50mm

Antenna Directivity

Omnidirectional

Series

204281

Country of Origin

China