E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex 206560-0150 Square Omnidirectional GPS Antenna, GPS

RS Stock No.: 218-2138Brand: MolexManufacturers Part No.: 2065600150
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Molex

Internal/External

Internal

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

0.15m

RF Protocols

GPS

Gain

1.3dBi

Country of Origin

China

Stock information temporarily unavailable.

€ 25.10

€ 2.51 Each (Supplied as a Tape) (Exc. Vat)

€ 31.12

€ 3.112 Each (Supplied as a Tape) (inc. VAT)

Molex 206560-0150 Square Omnidirectional GPS Antenna, GPS

€ 25.10

€ 2.51 Each (Supplied as a Tape) (Exc. Vat)

€ 31.12

€ 3.112 Each (Supplied as a Tape) (inc. VAT)

Molex 206560-0150 Square Omnidirectional GPS Antenna, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 2.51€ 25.10
100 - 490€ 2.22€ 22.20
500 - 990€ 2.04€ 20.40
1000 - 1990€ 1.93€ 19.30
2000+€ 1.93€ 19.30

Technical Document

Specifications

Brand

Molex

Internal/External

Internal

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

0.15m

RF Protocols

GPS

Gain

1.3dBi

Country of Origin

China