Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 450mm, 0.25mm², Black

RS Stock No.: 204-5301Brand: MolexManufacturers Part No.: 215710-1125
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

CLIK-Mate

Crimp Terminal 1 Gender

Male

Crimp Terminal 2 Gender

Male

Wire Size

0.25mm²

Cable Length

450mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215710

Current Rating

2 A

Wire Style

UL 10002

Country of Origin

India

Stock information temporarily unavailable.

€ 14.10

€ 2.82 Each (In a Pack of 5) (Exc. Vat)

€ 17.48

€ 3.497 Each (In a Pack of 5) (inc. VAT)

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 450mm, 0.25mm², Black

€ 14.10

€ 2.82 Each (In a Pack of 5) (Exc. Vat)

€ 17.48

€ 3.497 Each (In a Pack of 5) (inc. VAT)

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 450mm, 0.25mm², Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 2.82€ 14.10
10 - 20€ 2.38€ 11.90
25+€ 2.30€ 11.50

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

CLIK-Mate

Crimp Terminal 1 Gender

Male

Crimp Terminal 2 Gender

Male

Wire Size

0.25mm²

Cable Length

450mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215710

Current Rating

2 A

Wire Style

UL 10002

Country of Origin

India