Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 600mm

Technical Document
Specifications
Brand
MolexConnector 1
KK 254
Series
KK 254
Connector 2
KK 254
Series Number
217796
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Pitch
2.54mm
Cable Length
600mm
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Connector B Number of Contacts
6
Connector A
KK 2.54
Connector B Gender
Female
Country of Origin
China
€ 38.35
€ 7.67 Each (In a Bag of 5) (Exc. Vat)
€ 47.55
€ 9.511 Each (In a Bag of 5) (inc. VAT)
5
€ 38.35
€ 7.67 Each (In a Bag of 5) (Exc. Vat)
€ 47.55
€ 9.511 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | € 7.67 | € 38.35 |
25 - 45 | € 7.02 | € 35.10 |
50+ | € 6.84 | € 34.20 |
Technical Document
Specifications
Brand
MolexConnector 1
KK 254
Series
KK 254
Connector 2
KK 254
Series Number
217796
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Pitch
2.54mm
Cable Length
600mm
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Connector B Number of Contacts
6
Connector A
KK 2.54
Connector B Gender
Female
Country of Origin
China