Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable

RS Stock No.: 242-2683Brand: MolexManufacturers Part No.: 2196562054Distrelec Article No.: 30271851
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2mm

Connector B Gender

Female

Connector B

Pico-Lock

Connector A Number of Contacts

5

Connector A

Pico-Lock

Connector A Gender

Female

Connector B Number of Contacts

5

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 41.35

€ 8.27 Each (In a Bag of 5) (Exc. Vat)

€ 51.27

€ 10.255 Each (In a Bag of 5) (inc. VAT)

Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable

€ 41.35

€ 8.27 Each (In a Bag of 5) (Exc. Vat)

€ 51.27

€ 10.255 Each (In a Bag of 5) (inc. VAT)

Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45€ 8.27€ 41.35
50 - 95€ 7.67€ 38.35
100+€ 7.33€ 36.65

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2mm

Connector B Gender

Female

Connector B

Pico-Lock

Connector A Number of Contacts

5

Connector A

Pico-Lock

Connector A Gender

Female

Connector B Number of Contacts

5

Country of Origin

Thailand