E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row

RS Stock No.: 679-5414Brand: MolexManufacturers Part No.: 22-01-3097
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

9

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 254

For Use With

KK Connector

Body Orientation

Straight

Length

23.42mm

Width

4.82mm

Housing Material

Nylon

Termination Method

Crimp

Product details

Molex KK Range of 2695 Series Housings

This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.

Features and Benefits

• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.60

€ 0.76 Each (In a Pack of 10) (Exc. Vat)

€ 9.42

€ 0.942 Each (In a Pack of 10) (inc. VAT)

Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
Select packaging type

€ 7.60

€ 0.76 Each (In a Pack of 10) (Exc. Vat)

€ 9.42

€ 0.942 Each (In a Pack of 10) (inc. VAT)

Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240€ 0.76€ 7.60
250 - 990€ 0.60€ 6.00
1000 - 4990€ 0.47€ 4.70
5000 - 9990€ 0.47€ 4.70
10000+€ 0.44€ 4.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

9

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 254

For Use With

KK Connector

Body Orientation

Straight

Length

23.42mm

Width

4.82mm

Housing Material

Nylon

Termination Method

Crimp

Product details

Molex KK Range of 2695 Series Housings

This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards. When fitting the terminals into the housings it is essential that the Molex insertion tool is used for the correct fitting of these terminals. Please see engineering note for more details.

Features and Benefits

• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more