Molex KK 254 Series Right Angle Through Hole Pin Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 679-5470PBrand: MolexManufacturers Part No.: 22-05-3071
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

7478

Voltage Rating

250.0 V

Product details

90° PCB Header with Friction Lock, 7478 Series

A range of KK 254, 7478 Series, Right Angle PCB Pin Headers with Friction Lock with Tin plated square pins.
The wafer material is Nylon UL 94V-0 White for these KK 254, 7478 Series, Right Angle PCB Pin Headers and allow end to end stacking.
The KK 254, 7478 Series, Right Angle PCB Pin Header mates with 2695 Series Housings with Lock, stock number 679-5284 typical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 204.00

€ 1.02 Each (Supplied in a Bag) (Exc. Vat)

€ 252.96

€ 1.265 Each (Supplied in a Bag) (inc. VAT)

Molex KK 254 Series Right Angle Through Hole Pin Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

€ 204.00

€ 1.02 Each (Supplied in a Bag) (Exc. Vat)

€ 252.96

€ 1.265 Each (Supplied in a Bag) (inc. VAT)

Molex KK 254 Series Right Angle Through Hole Pin Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Bag
200 - 740€ 1.02€ 10.20
750 - 2990€ 0.94€ 9.40
3000 - 5990€ 0.84€ 8.40
6000+€ 0.81€ 8.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

7478

Voltage Rating

250.0 V

Product details

90° PCB Header with Friction Lock, 7478 Series

A range of KK 254, 7478 Series, Right Angle PCB Pin Headers with Friction Lock with Tin plated square pins.
The wafer material is Nylon UL 94V-0 White for these KK 254, 7478 Series, Right Angle PCB Pin Headers and allow end to end stacking.
The KK 254, 7478 Series, Right Angle PCB Pin Header mates with 2695 Series Housings with Lock, stock number 679-5284 typical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more