Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
6373
Current Rating
4A
Voltage Rating
250.0 V
Product details
Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings
€ 4.70
€ 0.47 Each (In a Pack of 10) (Exc. Vat)
€ 5.83
€ 0.583 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 4.70
€ 0.47 Each (In a Pack of 10) (Exc. Vat)
€ 5.83
€ 0.583 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 0.47 | € 4.70 |
250 - 990 | € 0.37 | € 3.70 |
1000 - 4990 | € 0.29 | € 2.90 |
5000 - 9990 | € 0.29 | € 2.90 |
10000+ | € 0.29 | € 2.90 |
Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
6373
Current Rating
4A
Voltage Rating
250.0 V
Product details
Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings