Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
15
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
6410
Current Rating
4.0A
Voltage Rating
250.0 V
Product details
Vertical Headers, 6410 Series
Mate with 2695 and 6471 Series housings.
€ 20.25
€ 4.05 Each (In a Pack of 5) (Exc. Vat)
€ 25.11
€ 5.022 Each (In a Pack of 5) (inc. VAT)
5
€ 20.25
€ 4.05 Each (In a Pack of 5) (Exc. Vat)
€ 25.11
€ 5.022 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 4.05 | € 20.25 |
100 - 370 | € 3.16 | € 15.80 |
375 - 1495 | € 2.92 | € 14.60 |
1500 - 2995 | € 2.35 | € 11.75 |
3000+ | € 2.22 | € 11.10 |
Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
15
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
6410
Current Rating
4.0A
Voltage Rating
250.0 V
Product details
Vertical Headers, 6410 Series
Mate with 2695 and 6471 Series housings.