Molex, Stac64 Automotive Connector Plug Grey Through Hole 10 Way 34696-0101

RS Stock No.: 724-1419PBrand: MolexManufacturers Part No.: 34696-0101
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Automotive Connector

Number Of Contacts

10

Gender

Male

Number Of Rows

2

Current Rating

30A

Mounting Type

Through Hole

Series

STAC64

Colour

Grey

Height

22.05mm

Width

34.04mm

Depth

31.89mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Series Number

34696

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Tin

Country of Origin

China

Product details

Stac64™ Stackable Single-Bay Hybrid Right-Angle Headers - 34696 Series

Stac64™ stackable single-bay hybrid right-angle headers with PCB alignment posts, PCB stand-offs and pre-assembled, linear Mylar PC tail alignment strip. The housings of these stackable hybrid right-angle headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ hybrid right-angle headers mate with the 31372 series hybrid receptacle assembly. Typical applications for these Stac64™ stackable hybrid right-angle headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.

Molex Stackable Connection System, 2.54 mm - Stac64™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.51

€ 2.51 Each (Supplied in a Box) (Exc. Vat)

€ 3.11

€ 3.11 Each (Supplied in a Box) (inc. VAT)

Molex, Stac64 Automotive Connector Plug Grey Through Hole 10 Way 34696-0101
Select packaging type

€ 2.51

€ 2.51 Each (Supplied in a Box) (Exc. Vat)

€ 3.11

€ 3.11 Each (Supplied in a Box) (inc. VAT)

Molex, Stac64 Automotive Connector Plug Grey Through Hole 10 Way 34696-0101

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

Automotive Connector

Number Of Contacts

10

Gender

Male

Number Of Rows

2

Current Rating

30A

Mounting Type

Through Hole

Series

STAC64

Colour

Grey

Height

22.05mm

Width

34.04mm

Depth

31.89mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Series Number

34696

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Tin

Country of Origin

China

Product details

Stac64™ Stackable Single-Bay Hybrid Right-Angle Headers - 34696 Series

Stac64™ stackable single-bay hybrid right-angle headers with PCB alignment posts, PCB stand-offs and pre-assembled, linear Mylar PC tail alignment strip. The housings of these stackable hybrid right-angle headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ hybrid right-angle headers mate with the 31372 series hybrid receptacle assembly. Typical applications for these Stac64™ stackable hybrid right-angle headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.

Molex Stackable Connection System, 2.54 mm - Stac64™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more