Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex Barrier Strip, 3 Contact, 12.7mm Pitch, 1 Row

RS Stock No.: 213-4592Brand: MolexManufacturers Part No.: 389690003
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Pitch

12.7mm

Number Of Rows

1

Country of Origin

China

Stock information temporarily unavailable.

€ 591.84

€ 2.74 Each (In a Bag of 216) (Exc. Vat)

€ 733.88

€ 3.398 Each (In a Bag of 216) (inc. VAT)

Molex Barrier Strip, 3 Contact, 12.7mm Pitch, 1 Row

€ 591.84

€ 2.74 Each (In a Bag of 216) (Exc. Vat)

€ 733.88

€ 3.398 Each (In a Bag of 216) (inc. VAT)

Molex Barrier Strip, 3 Contact, 12.7mm Pitch, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
216 - 216€ 2.74€ 591.84
432+€ 2.56€ 552.96

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Pitch

12.7mm

Number Of Rows

1

Country of Origin

China