Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Series
MINI-FIT
Maximum Wire Size mm²
1.3mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
1.3mm²
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Contact Material
Brass
Maximum Wire Size (AWG)
16AWG
Series Number
5556
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Current
9A
Maximum Operating Temperature
+105°C
Product details
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Minifit Jr.™ Series
€ 23.00
€ 0.23 Each (In a Pack of 100) (Exc. Vat)
€ 28.52
€ 0.285 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 23.00
€ 0.23 Each (In a Pack of 100) (Exc. Vat)
€ 28.52
€ 0.285 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | € 0.23 | € 23.00 |
1000 - 2900 | € 0.18 | € 18.00 |
3000 - 7400 | € 0.18 | € 18.00 |
7500 - 14900 | € 0.18 | € 18.00 |
15000+ | € 0.18 | € 18.00 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Series
MINI-FIT
Maximum Wire Size mm²
1.3mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
1.3mm²
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Contact Material
Brass
Maximum Wire Size (AWG)
16AWG
Series Number
5556
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Current
9A
Maximum Operating Temperature
+105°C
Product details
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900