Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Through Hole
Contact Material
Brass
Contact Plating
Tin
Current Rating
9A
Series Number
5566
Voltage Rating
600.0 V
Product details
Mini-Fit Junior 4.2mm PCB Header Connectors
Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings
Features and Benefits
• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges
Product Application Information
Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.
Molex Minifit Jr.™ Series
€ 19.30
€ 3.86 Each (In a Pack of 5) (Exc. Vat)
€ 23.93
€ 4.786 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 19.30
€ 3.86 Each (In a Pack of 5) (Exc. Vat)
€ 23.93
€ 4.786 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | € 3.86 | € 19.30 |
| 50 - 95 | € 3.52 | € 17.60 |
| 100 - 245 | € 3.37 | € 16.85 |
| 250+ | € 3.24 | € 16.20 |
Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Through Hole
Contact Material
Brass
Contact Plating
Tin
Current Rating
9A
Series Number
5566
Voltage Rating
600.0 V
Product details
Mini-Fit Junior 4.2mm PCB Header Connectors
Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings
Features and Benefits
• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges
Product Application Information
Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.


