Molex Barrier Strip, 4 Contact, 5.08mm Pitch, 2 Row, 15A, 300 V

RS Stock No.: 684-649Brand: MolexManufacturers Part No.: 39940-0204
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Pitch

5.08mm

Contact Material

Nylon Alloy

Number Of Rows

2

Current Rating

15A

Voltage Rating

300 V

Country of Origin

Mexico

€ 273.56

€ 273.56 1 Pack of 25 (Exc. Vat)

€ 339.21

€ 339.21 1 Pack of 25 (inc. VAT)

Molex Barrier Strip, 4 Contact, 5.08mm Pitch, 2 Row, 15A, 300 V

€ 273.56

€ 273.56 1 Pack of 25 (Exc. Vat)

€ 339.21

€ 339.21 1 Pack of 25 (inc. VAT)

Molex Barrier Strip, 4 Contact, 5.08mm Pitch, 2 Row, 15A, 300 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Pitch

5.08mm

Contact Material

Nylon Alloy

Number Of Rows

2

Current Rating

15A

Voltage Rating

300 V

Country of Origin

Mexico