Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex Right Angle, Through Hole, Socket- Single Port Type A 3.0 USB Connector

RS Stock No.: 812-9641Brand: MolexManufacturers Part No.: 48405-0003Distrelec Article No.: 30161451
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

USB Version

3.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.8A

Voltage Rating

30.0 V

Series

48405

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30161451

Orientation

Right Angle

Series Number

484050003

Country of Origin

China

Product details

Molex Type A USB 3.0 Connectors

Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications.
Stock number 812-9617 - Top Mount, 6.09 mm contact height
Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height
Stock number 812-9626 - Reverse mount, 4.06 mm contact height
Stock number 812-9629 - Top Mount, 4.00 mm contact height
Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height
Stock number 812-9641 - Top Mount, 4.07 mm contact height
Stock number 812-9645 - Top Mount, stacked, height 15.50 mm
Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm
Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm

Features and Benefits

• Meets the High-Durability-Class requirements of USB 3.0 specifications
• Robust design withstands 5000 mating cycles
• High-speed data rate 10 times faster than USB 2.0
• High temperature halogen free housings
• Keying and polarization
• PCB location and retention
• Range of mounting configurations for design flexibility
• Stacking versions available
• Range of contact heights for low profile applications

Product Application Information

USB 3.0 connectors are suitable for use in high-speed computing, consumer and automotive applications. These applications include high end computing, PCs, optical disks, hard disks, home appliances, home security, automotive infotainment and driver assist.

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.12

€ 4.12 Each (Exc. Vat)

€ 5.11

€ 5.11 Each (inc. VAT)

Molex Right Angle, Through Hole, Socket- Single Port Type A 3.0 USB Connector

€ 4.12

€ 4.12 Each (Exc. Vat)

€ 5.11

€ 5.11 Each (inc. VAT)

Molex Right Angle, Through Hole, Socket- Single Port Type A 3.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.12
10 - 24€ 3.71
25 - 49€ 3.60
50 - 99€ 3.52
100+€ 2.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

USB Version

3.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.8A

Voltage Rating

30.0 V

Series

48405

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30161451

Orientation

Right Angle

Series Number

484050003

Country of Origin

China

Product details

Molex Type A USB 3.0 Connectors

Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications.
Stock number 812-9617 - Top Mount, 6.09 mm contact height
Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height
Stock number 812-9626 - Reverse mount, 4.06 mm contact height
Stock number 812-9629 - Top Mount, 4.00 mm contact height
Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height
Stock number 812-9641 - Top Mount, 4.07 mm contact height
Stock number 812-9645 - Top Mount, stacked, height 15.50 mm
Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm
Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm

Features and Benefits

• Meets the High-Durability-Class requirements of USB 3.0 specifications
• Robust design withstands 5000 mating cycles
• High-speed data rate 10 times faster than USB 2.0
• High temperature halogen free housings
• Keying and polarization
• PCB location and retention
• Range of mounting configurations for design flexibility
• Stacking versions available
• Range of contact heights for low profile applications

Product Application Information

USB 3.0 connectors are suitable for use in high-speed computing, consumer and automotive applications. These applications include high end computing, PCs, optical disks, hard disks, home appliances, home security, automotive infotainment and driver assist.

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more