Molex Pico-Clasp Series Right Angle Surface Mount PCB Header, 7 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 243-6870Brand: MolexManufacturers Part No.: 501568-0707
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

PICO-CLASP

Pitch

1.0mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.10

€ 0.91 Each (Supplied as a Tape) (Exc. Vat)

€ 11.28

€ 1.128 Each (Supplied as a Tape) (inc. VAT)

Molex Pico-Clasp Series Right Angle Surface Mount PCB Header, 7 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

€ 9.10

€ 0.91 Each (Supplied as a Tape) (Exc. Vat)

€ 11.28

€ 1.128 Each (Supplied as a Tape) (inc. VAT)

Molex Pico-Clasp Series Right Angle Surface Mount PCB Header, 7 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 40€ 0.91€ 9.10
50 - 90€ 0.89€ 8.90
100 - 190€ 0.84€ 8.40
200+€ 0.84€ 8.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

PICO-CLASP

Pitch

1.0mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more