Technical Document
Specifications
Brand
MolexNumber Of Contacts
12
Number Of Rows
2
Pitch
3.3mm
Gender
Receptacle
Series
505605
Body Orientation
Straight
Country of Origin
India
€ 278.73
€ 278.73 1 Pack of 400 (Exc. Vat)
€ 345.63
€ 345.63 1 Pack of 400 (inc. VAT)
505605 Receptacle Connector Housing, 3.3mm Pitch, 12 Way, 2 Row
1
€ 278.73
€ 278.73 1 Pack of 400 (Exc. Vat)
€ 345.63
€ 345.63 1 Pack of 400 (inc. VAT)
505605 Receptacle Connector Housing, 3.3mm Pitch, 12 Way, 2 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
12
Number Of Rows
2
Pitch
3.3mm
Gender
Receptacle
Series
505605
Body Orientation
Straight
Country of Origin
India