Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Wire And Cables
Series
5065
Termination Method
Crimp
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
20AWG
Country of Origin
Korea, Republic Of
€ 595.17
€ 595.17 1 Reel of 6000 (Exc. Vat)
€ 738.01
€ 738.01 1 Reel of 6000 (inc. VAT)
5065 Series Female Crimp Terminal, 22AWG Min, 20AWG Max
1
€ 595.17
€ 595.17 1 Reel of 6000 (Exc. Vat)
€ 738.01
€ 738.01 1 Reel of 6000 (inc. VAT)
5065 Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Wire And Cables
Series
5065
Termination Method
Crimp
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
20AWG
Country of Origin
Korea, Republic Of