Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Mini-Latch Connector Housing
Series
Mini-Latch
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Maximum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.3mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Maximum Wire Size (AWG)
22AWG
Series Number
50802
Country of Origin
Japan
Product details
2.5mm Terminal, 50802 Series
2.5mm Wire to Board or Wire - Molex
€ 13.00
€ 0.13 Each (In a Pack of 100) (Exc. Vat)
€ 16.12
€ 0.161 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 13.00
€ 0.13 Each (In a Pack of 100) (Exc. Vat)
€ 16.12
€ 0.161 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | € 0.13 | € 13.00 |
1000 - 2900 | € 0.13 | € 13.00 |
3000 - 7400 | € 0.10 | € 10.00 |
7500+ | € 0.10 | € 10.00 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Mini-Latch Connector Housing
Series
Mini-Latch
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Maximum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.3mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Maximum Wire Size (AWG)
22AWG
Series Number
50802
Country of Origin
Japan
Product details