Molex, 52745 0.5mm Pitch 16 Way Right Angle Female FPC Connector, ZIF

RS Stock No.: 179-1958Brand: MolexManufacturers Part No.: 52745-1697
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

16

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF

Contact Position

Top

Body Orientation

Right Angle

Insertion Force

ZIF

Current Rating

500mA

Voltage Rating

50 V

Series Number

52745

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Housing Material

Polyamide 46

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.40

€ 1.64 Each (In a Pack of 10) (Exc. Vat)

€ 20.34

€ 2.034 Each (In a Pack of 10) (inc. VAT)

Molex, 52745 0.5mm Pitch 16 Way Right Angle Female FPC Connector, ZIF
Select packaging type

€ 16.40

€ 1.64 Each (In a Pack of 10) (Exc. Vat)

€ 20.34

€ 2.034 Each (In a Pack of 10) (inc. VAT)

Molex, 52745 0.5mm Pitch 16 Way Right Angle Female FPC Connector, ZIF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.64€ 16.40
50 - 190€ 1.41€ 14.10
200 - 490€ 1.28€ 12.80
500+€ 1.12€ 11.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

16

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF

Contact Position

Top

Body Orientation

Right Angle

Insertion Force

ZIF

Current Rating

500mA

Voltage Rating

50 V

Series Number

52745

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Housing Material

Polyamide 46

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more