Molex PicoBlade Series Right Angle Surface Mount PCB Header, 9 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 207-6875Brand: MolexManufacturers Part No.: 532610971
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

PICOBLADE

Pitch

1.25mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 650.00

€ 0.65 Each (On a Reel of 1000) (Exc. Vat)

€ 806.00

€ 0.806 Each (On a Reel of 1000) (inc. VAT)

Molex PicoBlade Series Right Angle Surface Mount PCB Header, 9 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

€ 650.00

€ 0.65 Each (On a Reel of 1000) (Exc. Vat)

€ 806.00

€ 0.806 Each (On a Reel of 1000) (inc. VAT)

Molex PicoBlade Series Right Angle Surface Mount PCB Header, 9 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

PICOBLADE

Pitch

1.25mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more