Technical Document
Specifications
Brand
MolexNumber Of Contacts
30
Number Of Rows
2
Pitch
0.5mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Voltage Rating
50 V
Series
SLIMSTACK
Contact Material
Bronze
Series Number
54722
Country of Origin
China
Product details
SlimStack™ Micro SMT Stacking Connectors
SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration
€ 17.25
€ 3.45 Each (In a Pack of 5) (Exc. Vat)
€ 21.39
€ 4.278 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 17.25
€ 3.45 Each (In a Pack of 5) (Exc. Vat)
€ 21.39
€ 4.278 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 3.45 | € 17.25 |
100 - 370 | € 2.90 | € 14.50 |
375 - 1495 | € 2.82 | € 14.10 |
1500 - 2995 | € 2.30 | € 11.50 |
3000+ | € 2.24 | € 11.20 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
30
Number Of Rows
2
Pitch
0.5mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Voltage Rating
50 V
Series
SLIMSTACK
Contact Material
Bronze
Series Number
54722
Country of Origin
China
Product details
SlimStack™ Micro SMT Stacking Connectors
SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration