Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Molex 207122 Series Manual Wire Stripper Wire Stripper, 0.03mm Min, 16.0mm Max

RS Stock No.: 176-6892Brand: MolexManufacturers Part No.: 63817-1100
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Molex

Cable Type

Conduit Wire, Equipment Wire, Flat Phone, Flex Power

Stripping Range

0.03 → 16 mm², 32 → 6AWG

Minimum Size

0.03mm

Maximum Size

16.0mm

Series

207122

Type

Manual Wire Stripper

Country of Origin

Germany

Stock information temporarily unavailable.

€ 389.20

€ 389.20 Each (Exc. Vat)

€ 482.61

€ 482.61 Each (inc. VAT)

Molex 207122 Series Manual Wire Stripper Wire Stripper, 0.03mm Min, 16.0mm Max

€ 389.20

€ 389.20 Each (Exc. Vat)

€ 482.61

€ 482.61 Each (inc. VAT)

Molex 207122 Series Manual Wire Stripper Wire Stripper, 0.03mm Min, 16.0mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Cable Type

Conduit Wire, Equipment Wire, Flat Phone, Flex Power

Stripping Range

0.03 → 16 mm², 32 → 6AWG

Minimum Size

0.03mm

Maximum Size

16.0mm

Series

207122

Type

Manual Wire Stripper

Country of Origin

Germany