E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex, 71661 Male 100 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Solder

RS Stock No.: 178-9685Brand: MolexManufacturers Part No.: 71661-2100
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Brand

Molex

Gender

Male

Number Of Contacts

100

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Brass

Contact Plating

Gold, Tin

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V

Termination Method

Solder

Series

71661

Length

73.45mm

Width

17.45mm

Depth

7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,212.16

€ 16.73 Each (In a Tray of 192) (Exc. Vat)

€ 3,983.08

€ 20.745 Each (In a Tray of 192) (inc. VAT)

Molex, 71661 Male 100 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Solder

€ 3,212.16

€ 16.73 Each (In a Tray of 192) (Exc. Vat)

€ 3,983.08

€ 20.745 Each (In a Tray of 192) (inc. VAT)

Molex, 71661 Male 100 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Male

Number Of Contacts

100

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Brass

Contact Plating

Gold, Tin

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V

Termination Method

Solder

Series

71661

Length

73.45mm

Width

17.45mm

Depth

7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more