E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex Tee 50Ω RF Adapter BNC Socket to BNC Plug 2GHz

RS Stock No.: 759-5280Brand: MolexManufacturers Part No.: 73148-5003
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Molex

Adapter Type

BNC Socket to BNC Plug

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Tee

Polarity

Normal

Operating Frequency

2GHz

Contact Plating

Gold

Length

27.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass, Phosphor Bronze

Product details

Molex Miniature BNC RF/Coaxial Adaptors

This Molex Miniature BNC RF/Coaxial Adaptor is a T design with Jack-Plug-Jack combination. The Plug contact is made of gold plated Brass and the Jack contacts are made of Gold plated Phosphor Bronze for this Molex Miniature BNC RF Coaxial T Adaptor.

Molex Miniature BNC RF Coaxial Connectors

These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.

Stock information temporarily unavailable.

€ 10.10

€ 10.10 Each (Exc. Vat)

€ 12.52

€ 12.52 Each (inc. VAT)

Molex Tee 50Ω RF Adapter BNC Socket to BNC Plug 2GHz

€ 10.10

€ 10.10 Each (Exc. Vat)

€ 12.52

€ 12.52 Each (inc. VAT)

Molex Tee 50Ω RF Adapter BNC Socket to BNC Plug 2GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 10.10
15 - 49€ 8.43
50 - 99€ 7.80
100 - 249€ 7.57
250+€ 7.52

Technical Document

Specifications

Brand

Molex

Adapter Type

BNC Socket to BNC Plug

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Tee

Polarity

Normal

Operating Frequency

2GHz

Contact Plating

Gold

Length

27.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass, Phosphor Bronze

Product details

Molex Miniature BNC RF/Coaxial Adaptors

This Molex Miniature BNC RF/Coaxial Adaptor is a T design with Jack-Plug-Jack combination. The Plug contact is made of gold plated Brass and the Jack contacts are made of Gold plated Phosphor Bronze for this Molex Miniature BNC RF Coaxial T Adaptor.

Molex Miniature BNC RF Coaxial Connectors

These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.