Molex, 73286, EMI Filter, 250 V 50.3MHz, 5A, Tray, Screw Mount, Screw, 65.02mm

RS Stock No.: 427-952Brand: MolexManufacturers Part No.: 732860340
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Molex

Series

73286

Maximum Current Rating

5A

Maximum Voltage Rating

250 V

Mounting Type

Screw Mount

Operating Frequency

50.3MHz

Termination Style

Screw

Package/Case

Tray

Dimensions

65.02mm

€ 233.41

€ 233.41 Each (Exc. Vat)

€ 289.43

€ 289.43 Each (inc. VAT)

Molex, 73286, EMI Filter, 250 V 50.3MHz, 5A, Tray, Screw Mount, Screw, 65.02mm

€ 233.41

€ 233.41 Each (Exc. Vat)

€ 289.43

€ 289.43 Each (inc. VAT)

Molex, 73286, EMI Filter, 250 V 50.3MHz, 5A, Tray, Screw Mount, Screw, 65.02mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Series

73286

Maximum Current Rating

5A

Maximum Voltage Rating

250 V

Mounting Type

Screw Mount

Operating Frequency

50.3MHz

Termination Style

Screw

Package/Case

Tray

Dimensions

65.02mm