E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex CMD 9 Way D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 126-6374Brand: MolexManufacturers Part No.: 834219044
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

600.0 V

Length

21.08mm

Width

42.78mm

Depth

8.38mm

Dimensions

21.08 x 42.78 x 8.38mm

Series

CMD

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+80°C

Contact Size

9

Country of Origin

China

Product details

Molex Commercial Micro-D Connector Cable Assemblies

From Molex, a series of Commercial Micro-D moulded cable connector assemblies available with 9 and 25 way high density female Micro-D connectors to pigtail free end. The robust moulded connectors have two hand tighten 2-56 UNC jackscrews and are terminated to a shielded 28 AWG cable.

Features and Benefits

Robust moulded Micro-D connectors
Shielded 28 AWG cable
High density 1.27 mm pitch
Supports hot pluggable applications

Applications

Servers
Storage
Network switching and core routers
Process control
Robotics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 79.22

€ 79.22 Each (Exc. Vat)

€ 98.23

€ 98.23 Each (inc. VAT)

Molex CMD 9 Way D-sub Connector Socket, 1.27mm Pitch

€ 79.22

€ 79.22 Each (Exc. Vat)

€ 98.23

€ 98.23 Each (inc. VAT)

Molex CMD 9 Way D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

600.0 V

Length

21.08mm

Width

42.78mm

Depth

8.38mm

Dimensions

21.08 x 42.78 x 8.38mm

Series

CMD

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+80°C

Contact Size

9

Country of Origin

China

Product details

Molex Commercial Micro-D Connector Cable Assemblies

From Molex, a series of Commercial Micro-D moulded cable connector assemblies available with 9 and 25 way high density female Micro-D connectors to pigtail free end. The robust moulded connectors have two hand tighten 2-56 UNC jackscrews and are terminated to a shielded 28 AWG cable.

Features and Benefits

Robust moulded Micro-D connectors
Shielded 28 AWG cable
High density 1.27 mm pitch
Supports hot pluggable applications

Applications

Servers
Storage
Network switching and core routers
Process control
Robotics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in