Molex 83614 25 Way Vertical D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 126-6928Brand: MolexManufacturers Part No.: 836149016
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

25

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Through Hole

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

350 V ac

Length

30.1mm

Width

15.26mm

Depth

7.8mm

Dimensions

30.1 x 15.26 x 7.8mm

Contact Material

Copper Alloy

Contact Plating

Gold

Series

83614

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+125°C

Series Number

83614

Contact Size

25

Country of Origin

China

Product details

Molex Commercial Micro D-Sub PCB Mount Connectors

From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line spacing. Available in right angle and vertical options. Complete with jack posts.

Features and Benefits

Improved space saving on PCB board
Rugged robust design
High density 1.27 mm pitch
Metal interface and grounding tabs
Wide operating temperature range -40°C to +125°C

Applications

Medical
Industrial automation
Data/communications
Commercial Vehicle

Molex high Density Micro D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 43.57

€ 43.57 Each (Exc. Vat)

€ 54.03

€ 54.03 Each (inc. VAT)

Molex 83614 25 Way Vertical D-sub Connector Plug, 1.27mm Pitch

€ 43.57

€ 43.57 Each (Exc. Vat)

€ 54.03

€ 54.03 Each (inc. VAT)

Molex 83614 25 Way Vertical D-sub Connector Plug, 1.27mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 43.57
10 - 24€ 38.24
25 - 49€ 36.05
50 - 99€ 35.13
100+€ 34.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

25

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Through Hole

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

350 V ac

Length

30.1mm

Width

15.26mm

Depth

7.8mm

Dimensions

30.1 x 15.26 x 7.8mm

Contact Material

Copper Alloy

Contact Plating

Gold

Series

83614

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+125°C

Series Number

83614

Contact Size

25

Country of Origin

China

Product details

Molex Commercial Micro D-Sub PCB Mount Connectors

From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line spacing. Available in right angle and vertical options. Complete with jack posts.

Features and Benefits

Improved space saving on PCB board
Rugged robust design
High density 1.27 mm pitch
Metal interface and grounding tabs
Wide operating temperature range -40°C to +125°C

Applications

Medical
Industrial automation
Data/communications
Commercial Vehicle

Molex high Density Micro D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more