Technical Document
Specifications
Brand
MolexSeries
C-GRID
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Country of Origin
Indonesia
Stock information temporarily unavailable.
€ 18.80
€ 1.88 Each (In a Tube of 10) (Exc. Vat)
€ 23.31
€ 2.331 Each (In a Tube of 10) (inc. VAT)
Molex C-Grid Series Vertical Surface Mount Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
10
€ 18.80
€ 1.88 Each (In a Tube of 10) (Exc. Vat)
€ 23.31
€ 2.331 Each (In a Tube of 10) (inc. VAT)
Molex C-Grid Series Vertical Surface Mount Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
C-GRID
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Country of Origin
Indonesia