Molex C-Grid III Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 360-6746Brand: MolexManufacturers Part No.: 90130-1210
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

90130

Current Rating

3.0A

Tail Pin Length

2.9mm

Voltage Rating

350.0 V

Gender

Male

Country of Origin

Malaysia

Product details

Straight Locking Header

Straight header suitable for use with locking housings

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 16.30

€ 3.26 Each (In a Pack of 5) (Exc. Vat)

€ 20.21

€ 4.042 Each (In a Pack of 5) (inc. VAT)

Molex C-Grid III Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Select packaging type

€ 16.30

€ 3.26 Each (In a Pack of 5) (Exc. Vat)

€ 20.21

€ 4.042 Each (In a Pack of 5) (inc. VAT)

Molex C-Grid III Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 95€ 3.26€ 16.30
100 - 370€ 2.35€ 11.75
375 - 1495€ 2.27€ 11.35
1500+€ 1.88€ 9.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

90130

Current Rating

3.0A

Tail Pin Length

2.9mm

Voltage Rating

350.0 V

Gender

Male

Country of Origin

Malaysia

Product details

Straight Locking Header

Straight header suitable for use with locking housings

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more