Molex 4-Way IDC Connector Plug for Surface Mount, 1-Row

RS Stock No.: 670-6625Brand: MolexManufacturers Part No.: 90814-0804
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Gender

Male

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.2A

Contact Plating

Tin over Nickel

Series

PICOFLEX

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac, 250.0 V dc

Housing Material

Nylon

Contact Material

Brass

Country of Origin

Ireland

Product details

1.27 mm Pitch Picoflex Headers

A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.50

€ 0.70 Each (In a Pack of 5) (Exc. Vat)

€ 4.34

€ 0.868 Each (In a Pack of 5) (inc. VAT)

Molex 4-Way IDC Connector Plug for Surface Mount, 1-Row
Select packaging type

€ 3.50

€ 0.70 Each (In a Pack of 5) (Exc. Vat)

€ 4.34

€ 0.868 Each (In a Pack of 5) (inc. VAT)

Molex 4-Way IDC Connector Plug for Surface Mount, 1-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Gender

Male

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.2A

Contact Plating

Tin over Nickel

Series

PICOFLEX

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac, 250.0 V dc

Housing Material

Nylon

Contact Material

Brass

Country of Origin

Ireland

Product details

1.27 mm Pitch Picoflex Headers

A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more