E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molveno DPDT, On-Off-On Rocker Switch Panel Mount

RS Stock No.: 793-2529Brand: MolvenoManufacturers Part No.: B4MASK19C1129000
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

Molveno

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol); On (symbol)

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

30 x 22mm

Legend Text Colour

White

Maximum Operating Temperature

+120°C

Country of Origin

Italy

Product details

Molveno B4MASK Series IP65 Rocker Switches

Double pole IP65 illuminated and non illuminated B4MASK Series switches from Molveno. Typical applications include outdoor equipment, pumps and high pressure cleaning equipment

Life 50000 cycles
Panel cut out 30 mm x 22 mm

You may be interested in
Stock information temporarily unavailable.

€ 5.59

€ 5.59 Each (Exc. Vat)

€ 6.93

€ 6.93 Each (inc. VAT)

Molveno DPDT, On-Off-On Rocker Switch Panel Mount

€ 5.59

€ 5.59 Each (Exc. Vat)

€ 6.93

€ 6.93 Each (inc. VAT)

Molveno DPDT, On-Off-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.59
10 - 24€ 5.27
25 - 49€ 5.01
50 - 99€ 4.78
100+€ 4.57
You may be interested in

Technical Document

Specifications

Brand

Molveno

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol); On (symbol)

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

30 x 22mm

Legend Text Colour

White

Maximum Operating Temperature

+120°C

Country of Origin

Italy

Product details

Molveno B4MASK Series IP65 Rocker Switches

Double pole IP65 illuminated and non illuminated B4MASK Series switches from Molveno. Typical applications include outdoor equipment, pumps and high pressure cleaning equipment

Life 50000 cycles
Panel cut out 30 mm x 22 mm

You may be interested in