Technical Document
Specifications
Brand
MolvenoSwitch Operation
Latching
Illuminated
Yes
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
125/250V ac
Push Button Style
Rectangular
Contact Current Rating
16 A
Case Colour
Black
Manufacturer Part No.
SXL4126H1G00000W
Panel Cut Out Width
13mm
Panel Cut Out Height
19mm
Terminal Type
Horizontal Tab
Country of Origin
Italy
Product details
Molveno SXL4 Push Button Switches
Double and single pole SXL4 Series switches from Molveno. Typical applications include washing machines and coffee makers
Life 50000 cycles
Panel cut out 19 mm x 13 mm
€ 16.05
€ 3.21 Each (In a Bag of 5) (Exc. Vat)
€ 19.90
€ 3.98 Each (In a Bag of 5) (inc. VAT)
5
€ 16.05
€ 3.21 Each (In a Bag of 5) (Exc. Vat)
€ 19.90
€ 3.98 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
5 - 120 | € 3.21 | € 16.05 |
125 - 245 | € 3.08 | € 15.40 |
250 - 495 | € 2.87 | € 14.35 |
500 - 1245 | € 2.71 | € 13.55 |
1250+ | € 2.45 | € 12.25 |
Technical Document
Specifications
Brand
MolvenoSwitch Operation
Latching
Illuminated
Yes
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
125/250V ac
Push Button Style
Rectangular
Contact Current Rating
16 A
Case Colour
Black
Manufacturer Part No.
SXL4126H1G00000W
Panel Cut Out Width
13mm
Panel Cut Out Height
19mm
Terminal Type
Horizontal Tab
Country of Origin
Italy
Product details
Molveno SXL4 Push Button Switches
Double and single pole SXL4 Series switches from Molveno. Typical applications include washing machines and coffee makers
Life 50000 cycles
Panel cut out 19 mm x 13 mm