Monolithic Power Systems (MPS) MP44010HS-LF, Power Factor Controller, 70 kHz, 22 V 8-Pin, SOIC

RS Stock No.: 170-9336Brand: Monolithic Power Systems (MPS)Manufacturers Part No.: MP44010HS-LF
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

40µA

Maximum Source Current

-1mA

IC Type

Power Factor Controller IC

Maximum Sink Current

5.5mA

Maximum Supply Current

2.5 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+125 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.7 V

Country of Origin

China

Product details

PFC Controllers, Monolithic Power Systems

AC-DC Power Conversion, Monolithic Power Systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 224.00

€ 2.24 Each (In a Tube of 100) (Exc. Vat)

€ 277.76

€ 2.778 Each (In a Tube of 100) (inc. VAT)

Monolithic Power Systems (MPS) MP44010HS-LF, Power Factor Controller, 70 kHz, 22 V 8-Pin, SOIC

€ 224.00

€ 2.24 Each (In a Tube of 100) (Exc. Vat)

€ 277.76

€ 2.778 Each (In a Tube of 100) (inc. VAT)

Monolithic Power Systems (MPS) MP44010HS-LF, Power Factor Controller, 70 kHz, 22 V 8-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

40µA

Maximum Source Current

-1mA

IC Type

Power Factor Controller IC

Maximum Sink Current

5.5mA

Maximum Supply Current

2.5 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+125 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.7 V

Country of Origin

China

Product details

PFC Controllers, Monolithic Power Systems

AC-DC Power Conversion, Monolithic Power Systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more